Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0316 05-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549667
Product Range0316 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.190 (CNY94.0047) |
| 10+ | CNY78.810 (CNY89.0553) |
| 25+ | CNY74.310 (CNY83.9703) |
| 100+ | CNY71.000 (CNY80.230) |
| 250+ | CNY68.690 (CNY77.6197) |
| 500+ | CNY66.000 (CNY74.580) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.19 (CNY94.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0316 05-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549667
Product Range0316 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0316 Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
IP RatingIP68, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Body
Contact Material
Brass
Product Range
0316 Series
Coupling Style
Threaded
Connector Body Plating
Copper, Nickel
IP Rating
IP68, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243
