Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No030798-2 06-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3586570
Product Range030798-2 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.160 (CNY127.8708) |
| 10+ | CNY107.200 (CNY121.136) |
| 25+ | CNY101.090 (CNY114.2317) |
| 100+ | CNY96.590 (CNY109.1467) |
| 250+ | CNY93.440 (CNY105.5872) |
| 500+ | CNY89.780 (CNY101.4514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.16 (CNY127.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No030798-2 06-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3586570
Product Range030798-2 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range030798-2 Series
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
030798-2 Series
Circular Connector Contact Type
PCB Socket
Connector Body Plating
Copper, Nickel
IP Rating
IP68, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Threaded
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
