Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0307-1 08-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549660
Your Part Number
146 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.610 (CNY89.9593) |
| 10+ | CNY75.680 (CNY85.5184) |
| 100+ | CNY71.300 (CNY80.569) |
| 250+ | CNY68.180 (CNY77.0434) |
| 500+ | CNY66.050 (CNY74.6365) |
| 1000+ | CNY63.320 (CNY71.5516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.61 (CNY89.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0307-1 08-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549660
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
IP RatingIP68, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Material
Zinc Body
Contact Material
Brass
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Threaded
Connector Body Plating
Copper, Nickel
IP Rating
IP68, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011313
