Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0131 03Copy
Manufacturer Standard Lead Time23 weeks
Order Code1814819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.260 (CNY71.4838) |
| 10+ | CNY53.720 (CNY60.7036) |
| 100+ | CNY45.670 (CNY51.6071) |
| 250+ | CNY43.390 (CNY49.0307) |
| 500+ | CNY41.110 (CNY46.4543) |
| 1000+ | CNY38.830 (CNY43.8779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.26 (CNY71.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0131 03Copy
Manufacturer Standard Lead Time23 weeks
Order Code1814819
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0131 03 is a 3-pole straight shielded DIN Circular Plug with PVC bend protection. It has polyamide body, nickel-plated zinc (Zn) alloy housing and silver-plated CuZn solder terminals. It mates with the 010599, 0121 and WB DIN sockets.
- UL94V-0 Body flammability rating
- ≤50mΩ Housing contact resistance
- ≥100MΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
