Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/1MCopy
Order Code2069625
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.360 (CNY413.9868) |
| 10+ | CNY311.400 (CNY351.882) |
| 25+ | CNY291.910 (CNY329.8583) |
| 100+ | CNY264.740 (CNY299.1562) |
| 250+ | CNY248.790 (CNY281.1327) |
| 500+ | CNY243.820 (CNY275.5166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.36 (CNY413.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/1MCopy
Order Code2069625
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The RST 5-RKT 5-228/1M is a 5-pole Actuator/Sensor Cordset, double-ended, M12 male connector and M12 female connector with self-locking threaded joint 8-6-poles: to connect at pluggable miniature sensor distribution box type SBS. This cordset is suitable for actuators, sensors and distribution boxes.
- PUR halogen-free outer jacket
- IP67/NEMA 6P Protection rating
Applications
Automation & Process Control
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2018)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
