Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/0,3 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319670
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.700 (CNY213.231) |
| 10+ | CNY178.390 (CNY201.5807) |
| 25+ | CNY170.120 (CNY192.2356) |
| 100+ | CNY164.330 (CNY185.6929) |
| 250+ | CNY159.280 (CNY179.9864) |
| 500+ | CNY154.980 (CNY175.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.70 (CNY213.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-RKT 5-228/0,3 MCopy
Manufacturer Standard Lead Time32 weeks
Order Code3319670
Technical Datasheet
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038329
