Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-633/1MCopy
Manufacturer Standard Lead Time1 weeks
Order Code2360191
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.800 (CNY291.314) |
| 5+ | CNY238.470 (CNY269.4711) |
| 10+ | CNY219.140 (CNY247.6282) |
| 25+ | CNY205.430 (CNY232.1359) |
| 50+ | CNY195.630 (CNY221.0619) |
| 100+ | CNY186.300 (CNY210.519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.80 (CNY291.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-633/1MCopy
Manufacturer Standard Lead Time1 weeks
Order Code2360191
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
