Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code2069624
Product RangeRST-RKT Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.000 (CNY360.470) |
| 10+ | CNY271.110 (CNY306.3543) |
| 25+ | CNY254.140 (CNY287.1782) |
| 100+ | CNY230.480 (CNY260.4424) |
| 250+ | CNY216.080 (CNY244.1704) |
| 500+ | CNY211.760 (CNY239.2888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.00 (CNY360.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code2069624
Product RangeRST-RKT Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRST-RKT Series
SVHCLead (27-Jun-2018)
Product Overview
The RST 4-RKT 4-225/2M is an Actuator/Sensor Cordset, 4-pole, 2m, double-ended, M12, male straight to female straight connector with self-locking thread and moulded TPE, PUR or PVC cable, IEC colour code. Black jacket.
- 4 x 0.34mm² Conductor size
- PUR halogen-free outer jacket
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
RST-RKT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
