Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/1MCopy
Order Code2069622
Product RangeRST-RKT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKT 4-225/1MCopy
Order Code2069622
Product RangeRST-RKT Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRST-RKT Series
SVHCLead (27-Jun-2018)
Product Overview
The RST 4-RKT 4-225/1M is a 4-pole 1m M12-round Plug Cordset made of TPU housing and insert. It has pre-nickeled and 0.8μ gold-plated CuSn contact, nickel-plated CuSn coupling nut and halogen-free PUR outer jacket. It offers double-ended cordsets according to IEC 61076-2-101. It also offers male straight to female straight connector with self-locking thread and molded cable IEC colour code.
- IP67/NEMA-6P Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2018)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
RST-RKT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0536
