Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/1MCopy
Order Code2069618
Product RangeRST-RKMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.240 (CNY170.9012) |
| 10+ | CNY142.300 (CNY160.799) |
| 25+ | CNY135.800 (CNY153.454) |
| 100+ | CNY130.020 (CNY146.9226) |
| 250+ | CNY125.570 (CNY141.8941) |
| 500+ | CNY121.870 (CNY137.7131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.24 (CNY170.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/1MCopy
Order Code2069618
Product RangeRST-RKMV Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRST-RKMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RST 3-RKMV 3-224/1M is a 1m Double-ended Cordset with 3-position straight male to female connection. This sensor cable comes with a halogen-free black PUR outer jacket, CuZn contacts and self-extinguishing TPU housing/moulded body. It is suitable for actuators and distribution boxes.
- Nickel-plated CuZn coupling nut
- 0.34mm² Conductor size
- 4A Nominal current at 40°C
- 60V Nominal voltage
- 63V Rated voltage
- <gt/>10⁹Ω Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2018)
Connector Type B
M8 Receptacle
Cable Length - Metric
1m
Product Range
RST-RKMV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277
