Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code2835760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY832.500 (CNY940.725) |
| 5+ | CNY770.100 (CNY870.213) |
| 10+ | CNY707.690 (CNY799.6897) |
| 25+ | CNY663.420 (CNY749.6646) |
| 50+ | CNY631.800 (CNY713.934) |
| 100+ | CNY626.050 (CNY707.4365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY832.50 (CNY940.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code2835760
Technical Datasheet
Connector Type AMini 7/8" Plug
No. of Positions5 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
Mini 7/8" Plug
Cable Length - Imperial
16.4ft
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916
