Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/25MCopy
Order Code2835757
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,178.940 (CNY2,462.2022) |
| 5+ | CNY2,015.670 (CNY2,277.7071) |
| 10+ | CNY1,852.400 (CNY2,093.212) |
| 25+ | CNY1,790.950 (CNY2,023.7735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,178.94 (CNY2,462.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 50-877/25MCopy
Order Code2835757
Technical Datasheet
Connector Type BMini 7/8" Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.691397
