Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 40-839/30MCopy
Manufacturer Standard Lead Time19 weeks
Order Code2835748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,524.990 (CNY2,853.2387) |
| 5+ | CNY2,378.140 (CNY2,687.2982) |
| 10+ | CNY2,297.550 (CNY2,596.2315) |
| 25+ | CNY2,222.200 (CNY2,511.086) |
| 50+ | CNY2,158.740 (CNY2,439.3762) |
| 100+ | CNY2,103.970 (CNY2,377.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,524.99 (CNY2,853.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK 40-839/30MCopy
Manufacturer Standard Lead Time19 weeks
Order Code2835748
Technical Datasheet
Connector Type AMini 7/8" Plug
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Technical Specifications
Connector Type A
Mini 7/8" Plug
Cable Length - Imperial
98.4ft
Cable Length - Metric
30m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21557
