Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-294/1,5 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319609
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.050 (CNY220.4065) |
| 10+ | CNY170.660 (CNY192.8458) |
| 25+ | CNY167.250 (CNY188.9925) |
| 100+ | CNY163.840 (CNY185.1392) |
| 250+ | CNY160.430 (CNY181.2859) |
| 500+ | CNY157.010 (CNY177.4213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.05 (CNY220.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-294/1,5 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319609
Product RangeRSMV Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Receptacle
Cable Length - Metric
1.5m
Product Range
RSMV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1356
