Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-224/2 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319625
Product RangeRSMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.960 (CNY172.8448) |
| 10+ | CNY137.200 (CNY155.036) |
| 25+ | CNY130.580 (CNY147.5554) |
| 100+ | CNY125.630 (CNY141.9619) |
| 250+ | CNY123.120 (CNY139.1256) |
| 500+ | CNY120.610 (CNY136.2893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.96 (CNY172.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-224/2 MCopy
Manufacturer Standard Lead Time33 weeks
Order Code3319625
Product RangeRSMV Series
Technical Datasheet
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Metric
2m
Product Range
RSMV Series
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063956
