Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.630 (CNY360.0519) |
| 5+ | CNY294.740 (CNY333.0562) |
| 10+ | CNY270.850 (CNY306.0605) |
| 25+ | CNY253.900 (CNY286.907) |
| 50+ | CNY241.780 (CNY273.2114) |
| 100+ | CNY230.260 (CNY260.1938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.63 (CNY360.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 40/13.5Copy
Order Code2360271
Technical Datasheet
Product Range-
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact PlatingGold
Current Rating9A
Technical Specifications
Product Range
-
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Current Rating
9A
Sensor Contact Type
Screw Pin
Connector Coding
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
