Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 4/7.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2360269
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.750 (CNY164.6975) |
| 10+ | CNY127.530 (CNY144.1089) |
| 25+ | CNY117.960 (CNY133.2948) |
| 100+ | CNY108.390 (CNY122.4807) |
| 250+ | CNY103.640 (CNY117.1132) |
| 500+ | CNY101.570 (CNY114.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.75 (CNY164.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 4/7.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2360269
Technical Datasheet
Product Range-
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Current Rating4A
Technical Specifications
Product Range
-
Sensor Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Current Rating
4A
No. of Positions
4 Positions
Connector Coding
-
Contact Material
Brass
Technical Docs (1)
Alternatives for RSC 4/7.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022408
