Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRP12M-MSSV8X-RP12M-MSSV8X-0552-0300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4656825
Also Known As935300407
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY944.840 (CNY1,067.6692) |
| 5+ | CNY925.950 (CNY1,046.3235) |
| 10+ | CNY907.050 (CNY1,024.9665) |
| 25+ | CNY888.150 (CNY1,003.6095) |
| 50+ | CNY869.260 (CNY982.2638) |
| 100+ | CNY850.360 (CNY960.9068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY944.84 (CNY1,067.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRP12M-MSSV8X-RP12M-MSSV8X-0552-0300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4656825
Also Known As935300407
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
