Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/4MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2835870
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.100 (CNY643.083) |
| 5+ | CNY526.420 (CNY594.8546) |
| 10+ | CNY483.740 (CNY546.6262) |
| 25+ | CNY453.490 (CNY512.4437) |
| 50+ | CNY431.850 (CNY487.9905) |
| 100+ | CNY411.270 (CNY464.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.10 (CNY643.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/4MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2835870
Technical Datasheet
Connector Type A90° Mini 7/8" Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
90° Mini 7/8" Receptacle
No. of Positions
5 Positions
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
4m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591948
