Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 12-256/5MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2069634
Product RangeRKU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.830 (CNY713.9679) |
| 5+ | CNY602.400 (CNY680.712) |
| 10+ | CNY575.150 (CNY649.9195) |
| 25+ | CNY559.490 (CNY632.2237) |
| 50+ | CNY547.170 (CNY618.3021) |
| 100+ | CNY535.600 (CNY605.228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY631.83 (CNY713.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 12-256/5MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2069634
Product RangeRKU Series
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKU Series
SVHCLead (27-Jun-2018)
Product Overview
The RKU 12-256/5M is a 12-pole 5m M23-round Actuator/Sensor Cordset with male straight single-ended cordsets. It is made up of self-extinguishing TPU housing, PBT insert pre-nickeled and 0.8μ gold-plated CuZn contacts. It offers threaded joint, external threads and molded cable. It is used to connect pluggable actuator/sensor distribution boxes.
- IP67 Protection
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
0
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKU Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676
