Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-06/2 MCopy
Order Code1893402
Product RangeRKMWV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.000 (CNY97.180) |
| 10+ | CNY78.240 (CNY88.4112) |
| 100+ | CNY72.630 (CNY82.0719) |
| 250+ | CNY68.250 (CNY77.1225) |
| 500+ | CNY64.400 (CNY72.772) |
| 1000+ | CNY59.870 (CNY67.6531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.00 (CNY97.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-06/2 MCopy
Order Code1893402
Product RangeRKMWV Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMWV Series
SVHCLead (27-Jun-2018)
Product Overview
The RKMWV 3-06/2 M is a 3-pole 2m Actuator/Sensor Cordset made of PVC housing. It has CuZn pre-nickeled and 0.8μ gold-plated contact and nickel-plated CuZn coupling nut. It offers single-ended M8 female connector with self-locking threaded joint and molded cable.
- IP67/NEMA-6P Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMWV Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07423
