Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMF 3/0.5MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4260002
Product RangeRKMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.130 (CNY184.3369) |
| 10+ | CNY158.780 (CNY179.4214) |
| 25+ | CNY154.430 (CNY174.5059) |
| 100+ | CNY150.080 (CNY169.5904) |
| 250+ | CNY146.400 (CNY165.432) |
| 500+ | CNY143.480 (CNY162.1324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.13 (CNY184.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMF 3/0.5MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4260002
Product RangeRKMF Series
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
Product RangeRKMF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
0.5m
Product Range
RKMF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253
