Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF 50/11-04Copy
Manufacturer Standard Lead Time34 weeks
Order Code3373727
Product RangeRKF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.770 (CNY161.3301) |
| 10+ | CNY129.820 (CNY146.6966) |
| 25+ | CNY121.150 (CNY136.8995) |
| 100+ | CNY115.470 (CNY130.4811) |
| 250+ | CNY109.740 (CNY124.0062) |
| 500+ | CNY104.930 (CNY118.5709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.77 (CNY161.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF 50/11-04Copy
Manufacturer Standard Lead Time34 weeks
Order Code3373727
Product RangeRKF Series
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeRKF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
RKF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):43.11
