Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11220Copy
Order Code2673231
Product RangeRKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.490 (CNY97.7337) |
| 10+ | CNY76.080 (CNY85.9704) |
| 25+ | CNY66.500 (CNY75.145) |
| 100+ | CNY62.450 (CNY70.5685) |
| 250+ | CNY59.500 (CNY67.235) |
| 500+ | CNY56.520 (CNY63.8676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.49 (CNY97.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11220Copy
Order Code2673231
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating1A
Voltage Rating60V
SVHCLead (27-Jun-2018)
Product Overview
The RKC 5/7 is a 5-pole female straight M12 micro field Attachable Connector made of PBT body with pre-coppered CuSnZn contacts, nickel-plated CuZn receptacle shell and FKM O-ring.
- 63V Voltage rating
- ≤5mΩ Contact resistance
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
RKC Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026218
