Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 120/13,5Copy
Order Code2069630
Product RangeRKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.260 (CNY256.8038) |
| 10+ | CNY211.020 (CNY238.4526) |
| 25+ | CNY201.030 (CNY227.1639) |
| 100+ | CNY190.900 (CNY215.717) |
| 250+ | CNY182.860 (CNY206.6318) |
| 500+ | CNY174.980 (CNY197.7274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.26 (CNY256.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 120/13,5Copy
Order Code2069630
Product RangeRKC Series
Technical Datasheet
Connector TypeField Attachable Circular Connector
Product RangeRKC Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP65
Product Overview
The RKC 120/13,5 is a 12-pole M23 Female Field Attachable Connector, RKC series, with threaded joint and external thread, assembling with solder connections. Nickel-plated CuZn housing, 0.8µ gold-plated brass contacts. Screw joint for 10.0mm to 14.0mm cable.
- ≤5mΩ Contact resistance
- 7.5A Nominal current at 40°C
- 240V Nominal voltage
- 250V Voltage rating
- <gt/>10⁹Ω Insulation resistance
Applications
Automotive, Industrial
Technical Specifications
Connector Type
Field Attachable Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP65
Product Range
RKC Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
