Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 50-877/15MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2835731
Product RangeRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,327.500 (CNY1,500.075) |
| 5+ | CNY1,227.990 (CNY1,387.6287) |
| 10+ | CNY1,128.480 (CNY1,275.1824) |
| 25+ | CNY1,057.910 (CNY1,195.4383) |
| 50+ | CNY1,042.930 (CNY1,178.5109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,327.50 (CNY1,500.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 50-877/15MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2835731
Product RangeRK Series
Technical Datasheet
Connector Type AMini 7/8" Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric15m
Product RangeRK Series
Technical Specifications
Connector Type A
Mini 7/8" Receptacle
No. of Positions
5 Positions
Product Range
RK Series
Connector Type B
Free End
Cable Length - Metric
15m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6848
