Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoPP12M-MSSV4D-PP12M-MSSV4D-0342-0500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4656793
Also Known As935302004
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.790 (CNY833.7027) |
| 5+ | CNY723.040 (CNY817.0352) |
| 10+ | CNY708.280 (CNY800.3564) |
| 25+ | CNY693.530 (CNY783.6889) |
| 50+ | CNY678.770 (CNY767.0101) |
| 100+ | CNY664.020 (CNY750.3426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.79 (CNY833.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoPP12M-MSSV4D-PP12M-MSSV4D-0342-0500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4656793
Also Known As935302004
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
