Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11631Copy
Manufacturer Standard Lead Time14 weeks
Order Code3373715
Product RangeRSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.580 (CNY181.4554) |
| 10+ | CNY140.510 (CNY158.7763) |
| 25+ | CNY137.700 (CNY155.601) |
| 100+ | CNY134.890 (CNY152.4257) |
| 250+ | CNY132.080 (CNY149.2504) |
| 500+ | CNY129.270 (CNY146.0751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.58 (CNY181.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11631Copy
Manufacturer Standard Lead Time14 weeks
Order Code3373715
Product RangeRSF Series
Technical Datasheet
Connector Type A7/8" Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeRSF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
RSF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):38.23
