Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11593Copy
Manufacturer Standard Lead Time19 weeks
Order Code3373722
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.250 (CNY149.4425) |
| 10+ | CNY122.850 (CNY138.8205) |
| 25+ | CNY120.260 (CNY135.8938) |
| 100+ | CNY115.910 (CNY130.9783) |
| 250+ | CNY113.670 (CNY128.4471) |
| 500+ | CNY110.240 (CNY124.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.25 (CNY149.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11593Copy
Manufacturer Standard Lead Time19 weeks
Order Code3373722
Product RangeRSC Series
Technical Datasheet
Product RangeRSC Series
Sensor Connector Size7/8"
No. of Positions4P + PE Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating250V
Technical Specifications
Product Range
RSC Series
No. of Positions
4P + PE Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
Sensor Connector Size
7/8"
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):54.35
