Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/2M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2360230
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.700 (CNY477.651) |
| 5+ | CNY407.930 (CNY460.9609) |
| 10+ | CNY393.150 (CNY444.2595) |
| 25+ | CNY393.080 (CNY444.1804) |
| 50+ | CNY393.000 (CNY444.090) |
| 100+ | CNY384.700 (CNY434.711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.70 (CNY477.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/2M.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2360230
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (27-Jun-2018)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 0985 706 103/2M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
