Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPSBL103Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718747
Product RangePLatinum LPSBL10 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.150 (CNY145.9395) |
| 5+ | CNY111.150 (CNY125.5995) |
| 10+ | CNY101.770 (CNY115.0001) |
| 20+ | CNY88.750 (CNY100.2875) |
| 50+ | CNY86.980 (CNY98.2874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.15 (CNY145.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPSBL103Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718747
Product RangePLatinum LPSBL10 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPSBL10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
LPSBL103 is a PLatinum metal Ø22mm series, illuminated pushbutton actuator with spring return latching mechanism and without mounting adapter.
- Green colour flush actuator
- Aluminium and zinc alloy material
- IEC degree of protection: IP66, IP67 and IP69K
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: cULus
- ETIM 8.0 EC000221 - front element for push button
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Illuminated Pushbutton Switches
Product Range
PLatinum LPSBL10 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):30
