Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCS130Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718731
Product RangePLatinum LPCS13 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.530 (CNY130.5489) |
| 5+ | CNY113.220 (CNY127.9386) |
| 10+ | CNY110.910 (CNY125.3283) |
| 20+ | CNY108.600 (CNY122.718) |
| 50+ | CNY106.290 (CNY120.1077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.53 (CNY130.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCS130Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718731
Product RangePLatinum LPCS13 Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Selector Switches
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCS13 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
LPCS130 is a PLatinum chromed plastic Ø22mm series, selector switch with knob (lever) actuator.
- Black colour knob (lever) and short lever for selector switch
- 3 position ( 1 - 0 - 2)
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Mechanical life: 1000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: CCC and cULus
- ETIM 8.0 EC000222 - front element for selector switch
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Selector Switches
Product Range
PLatinum LPCS13 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.2
