Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCPA005Copy
Order Code4718692
Product RangePlatinum Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY723.170 (CNY817.1821) |
| 5+ | CNY708.710 (CNY800.8423) |
| 10+ | CNY694.250 (CNY784.5025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY723.17 (CNY817.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCPA005Copy
Order Code4718692
Product RangePlatinum Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track Taper-
Power Rating1W
Resistance Tolerance± 10%
Product RangePlatinum Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeTop
Shaft Length-
Temperature Coefficient-
Potentiometer TypeMonoblock
Resistor TechnologyCermet
Potentiometer Terminals-
Resistor Case / Package-
Product Length-
Product Width-
Product Height70.4mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
5kohm
Track Taper
-
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Monoblock
Potentiometer Terminals
-
Product Length
-
Product Height
70.4mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
1W
Product Range
Platinum Series
Shaft Diameter
-
Adjustment Type
Top
Temperature Coefficient
-
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
