Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCD03Copy
Manufacturer Standard Lead Time8 weeks
Order Code4718894
Product RangePlatinum Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.340 (CNY436.5642) |
| 5+ | CNY346.990 (CNY392.0987) |
| 10+ | CNY327.560 (CNY370.1428) |
| 20+ | CNY308.200 (CNY348.266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.34 (CNY436.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCD03Copy
Manufacturer Standard Lead Time8 weeks
Order Code4718894
Product RangePlatinum Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP RatingIP20, IP65
Product RangePlatinum Series
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
Platinum Series
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP20, IP65
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28
