Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCB6344Copy
Order Code4718718
Product RangePLatinum LPCB634 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.980 (CNY231.6274) |
| 5+ | CNY200.890 (CNY227.0057) |
| 10+ | CNY196.790 (CNY222.3727) |
| 20+ | CNY192.690 (CNY217.7397) |
| 50+ | CNY188.590 (CNY213.1067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.98 (CNY231.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCB6344Copy
Order Code4718718
Product RangePLatinum LPCB634 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCB634 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
LPCB6344 is a PLatinum chromed plastic Ø22mm series, 40mm Ø mushroom head pushbutton actuator with spring return (momentary) mechanism.
- Red colour actuator
- Latching mechanism: turn to release
- Type of stopping for mushroom head: normal
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib and operating temperature range from -25 to 70°C
- Mechanical life: 5000000cycles (spring return actuators) and 300000cycles (Latch actuators)
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC001038 - front element for mushroom pushbutton
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Mushroom Head Emergency Switches
Product Range
PLatinum LPCB634 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):46
