Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR6XS41Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718827
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.810 (CNY73.2353) |
| 5+ | CNY63.520 (CNY71.7776) |
| 10+ | CNY62.220 (CNY70.3086) |
| 20+ | CNY60.930 (CNY68.8509) |
| 50+ | CNY59.630 (CNY67.3819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.81 (CNY73.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR6XS41Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718827
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins15Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
15Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):79
