Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMG610Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718899
Product RangeDMG Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,171.810 (CNY3,584.1453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,171.81 (CNY3,584.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMG610Copy
Manufacturer Standard Lead Time4 weeks
Order Code4718899
Product RangeDMG Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Power Factor
Meter Range25mA to 6A, 50V to 720V, 45Hz to 66Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min50V
Supply Voltage Max720V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDMG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
25mA to 6A, 50V to 720V, 45Hz to 66Hz
Panel Cutout Height
-
Supply Voltage Min
50V
Operating Temperature Min
-20°C
Product Range
DMG Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Power Factor
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
720V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
