Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part No11BGX1011Copy
Order Code4718848
Product Range11BGX10 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.070 (CNY133.4191) |
| 5+ | CNY115.710 (CNY130.7523) |
| 10+ | CNY113.350 (CNY128.0855) |
| 20+ | CNY110.990 (CNY125.4187) |
| 50+ | CNY108.630 (CNY122.7519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.07 (CNY133.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part No11BGX1011Copy
Order Code4718848
Product Range11BGX10 Series
Technical Datasheet
For Use WithLovato BG Series Mini Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew
Product Range11BGX10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Lovato BG Series Mini Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
11BGX10 Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23
