Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoSDP50ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code1132409
Product RangeStandard D
Your Part Number
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.390 (CNY254.6907) |
| 10+ | CNY185.350 (CNY209.4455) |
| 25+ | CNY114.000 (CNY128.820) |
| 100+ | CNY111.840 (CNY126.3792) |
| 250+ | CNY109.650 (CNY123.9045) |
| 500+ | CNY107.600 (CNY121.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.39 (CNY254.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSDP50ZCopy
Manufacturer Standard Lead Time20 weeks
Order Code1132409
Product RangeStandard D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDP50Z is a standard D series 50-way D-sub plug. The shell is made of steel with yellow passivation over zinc plate, male shells also feature dimples to enhance continuity and provide good EMI/RFI shielding. Two part thermoplastic mouldings, Flame retardant to UL94V-O insulators.
- 5A current rating
- 500 mating cycles
- 5mohm maximum contact resistance
- 500VDC/AC peak operating voltage
- 1500VDC/AC peak breakdown voltage
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SDP50Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
