Print Page
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.240 (CNY129.0912) |
| 5+ | CNY113.900 (CNY128.707) |
| 10+ | CNY113.560 (CNY128.3228) |
| 20+ | CNY111.900 (CNY126.447) |
| 50+ | CNY109.670 (CNY123.9271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.24 (CNY129.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoPT6434/BMHCopy
Manufacturer Standard Lead Time20 weeks
Order Code1123674
Product RangePT Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangePT Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
The PT6434/BMH is a single-pole 12-position Rotary Switch with Sn plated brass PC terminals on 2.54mm pitch and 30° standard indexing. The PT switch has Ag plated phosphor bronze moving contact and V0-rated glass filled polyamide 6.6 housing/bush/spindle.
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
500mA
Product Range
PT Series
Contact Current DC Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

