Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoCKS1032Copy
Manufacturer Standard Lead Time21 weeks
Order Code2797219
Product RangeCKS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.740 (CNY64.1162) |
| 5+ | CNY55.610 (CNY62.8393) |
| 10+ | CNY54.480 (CNY61.5624) |
| 20+ | CNY53.340 (CNY60.2742) |
| 50+ | CNY52.210 (CNY58.9973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.74 (CNY64.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCKS1032Copy
Manufacturer Standard Lead Time21 weeks
Order Code2797219
Product RangeCKS Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCKS Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
4 Pole
Contact Current AC Max
150mA
Product Range
CKS Series
Contact Current DC Max
1A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
