Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoBCKS1001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1876054
Product RangeBCKS Series
Your Part Number
84 In Stock
850 more incoming. You can reserve stock now
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.370 (CNY85.1681) |
| 5+ | CNY74.160 (CNY83.8008) |
| 10+ | CNY72.940 (CNY82.4222) |
| 20+ | CNY70.020 (CNY79.1226) |
| 50+ | CNY68.620 (CNY77.5406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.37 (CNY85.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCKS1001Copy
Manufacturer Standard Lead Time20 weeks
Order Code1876054
Product RangeBCKS Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw22.5°
Contact Current AC Max150mA
Contact Voltage AC Max50V
Product RangeBCKS Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max50V
SVHCLead (21-Jan-2025)
Product Overview
The BCKS1001 is a Binary Coded Rotary Switch with hexagonal coding, printed circuit terminals and 22.5° standard indexing. Adjustable stop to restrict number of positions or continuous rotation. Contact/terminal is made of Ag plated brass CZ108 with glass filled polyamide 6.6 moulding.
- Standard spindle
- No lug
- <lt/>50mΩ Initial contact resistance
- <gt/>999MΩ at 500VDC Initial insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
50V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
150mA
Product Range
BCKS Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for BCKS1001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
