Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoXGD10603MRCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3515841RL
Cut Tape3515841
Product RangeXTREME-GUARD XGD Series
Your Part Number
1,031 In Stock
Need more?
1,031 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.170 | CNY3.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.170 (CNY3.5821) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10603MRCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3515841RL
Cut Tape3515841
Product RangeXTREME-GUARD XGD Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD XGD Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
-
Product Range
XTREME-GUARD XGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
