Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel3296296
Re-Reel3995077RL
Cut Tape3995077
Product RangeXTREME-GUARD XGD Series
Your Part Number
29,190 In Stock
Need more?
9,190 Delivery in 5-6 Business Days(UK stock)
20,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.170 | CNY10.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.470 (CNY1.6611) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.440 (CNY1.6272) |
| 30000+ | CNY1.260 (CNY1.4238) |
| 50000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel3296296
Re-Reel3995077RL
Cut Tape3995077
Product RangeXTREME-GUARD XGD Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD XGD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
-
Product Range
XTREME-GUARD XGD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
