Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KR.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3296294
Your Part Number
667 In Stock
Need more?
667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.630 (CNY1.8419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CNY16,300.00 (CNY18,419.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KR.Copy
Manufacturer Standard Lead Time25 weeks
Order Code3296294
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
Operating Voltage-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
40V
Operating Voltage
-
Diode Case Style
0402
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for XGD10402KR.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
