Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVVZ175-16IO7Copy
Manufacturer Standard Lead Time68 weeks
Order Code3930433
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY924.100 (CNY1,044.233) |
| 5+ | CNY895.780 (CNY1,012.2314) |
| 10+ | CNY867.460 (CNY980.2298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY924.10 (CNY1,044.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVVZ175-16IO7Copy
Manufacturer Standard Lead Time68 weeks
Order Code3930433
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current167A
On State RMS Current89A
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Three phase half controlled rectifier bridge suitable for use in Input rectifier for PWM converter, input rectifier for switch mode power supplies (SMPS), soft start capacitor charging applications.
- Package with screw terminals
- Planar passivated chips
- UL registered E72873
- Easy to mount with two screws
- Space and weight savings
- Improved temperature and power cycling
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
100mA
On State RMS Current
89A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
167A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
