Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUB120-16NOXTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3949132
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.840 (CNY680.0792) |
| 5+ | CNY565.300 (CNY638.789) |
| 10+ | CNY528.760 (CNY597.4988) |
| 50+ | CNY524.330 (CNY592.4929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.84 (CNY680.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUB120-16NOXTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3949132
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current180A
Forward Voltage Max1.55V
Diode Module ConfigurationBridge
Diode Case StyleV2
No. of Pins14Pins
Operating Temperature Max150°C
Forward Surge Current1.1kA
Diode MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
V2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
180A
Diode Module Configuration
Bridge
No. of Pins
14Pins
Forward Surge Current
1.1kA
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095559
