Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0603NHCopy
Manufacturer Standard Lead Time17 weeks
Order Code4059932
Your Part Number
1,001 In Stock
Need more?
1,001 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.330 (CNY3.7629) |
| 10+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.33 (CNY3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0603NHCopy
Manufacturer Standard Lead Time17 weeks
Order Code4059932
Technical Datasheet
Voltage Rating VDC9V
Clamping Voltage Vc Max25.5V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VDC
9V
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
30A
Automotive Qualification Standard
-
Clamping Voltage Vc Max
25.5V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
