Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV8ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154743
Your Part Number
1,541 In Stock
Need more?
1,541 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.320 (CNY3.7516) |
| 10+ | CNY2.440 (CNY2.7572) |
| 25+ | CNY2.210 (CNY2.4973) |
| 50+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2500+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.32 (CNY3.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV8ZA05PCopy
Manufacturer Standard Lead Time6 weeks
Order Code1154743
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Clamping Voltage Vc Max30V
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs50A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
4V
Clamping Voltage Vc Max
30V
Peak Surge Current @ 8/20µs
50A
Operating Temperature Max
85°C
Voltage Rating VDC
5.5V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
