Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V68MLA1206NH TVS Varistor, 50 V, 68 V, MLA, 140 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2786526-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV68MLA1206NHCopy
Manufacturer Standard Lead Time27 weeks
Order Code2786553
Product RangeMLA
Your Part Number
2,658 In Stock
2,500 more incoming. You can reserve stock now
2,658 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2500+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 5
Multiple: 5
CNY48.80 (CNY55.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV68MLA1206NHCopy
Manufacturer Standard Lead Time27 weeks
Order Code2786553
Product RangeMLA
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC68V
Product RangeMLA
Clamping Voltage Vc Max140V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50V
Product Range
MLA
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
68V
Clamping Voltage Vc Max
140V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
